PDP SEO Portlet

MP6508GR-Z

1.2A BIPOLAR STEPPER MOTOR DRIVER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6508GR-Z
Secondary Manufacturer Part#: MP6508GR-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6508 is a bipolar stepper-motor driver with dual, built-in full-bridges consisting of N-channel power MOSFETs.

It operates from a supply voltage ranging from 2.7V to 18V and can deliver motor current up to 1.2A per channel. The Internal safety features include over-current protection(OCP), under-voltage lockout protection(UVLO) and thermal shutdown. A fault output flag is available to indicate OCP and thermal shutdown.

The MP6508 comes in both 16-pin, 5.0mmx6.4mm TSSOP-EP and 4mmx4mm QFN package with an exposed thermal pad on the backside.

  • 2.7V to 18V, 1.2A, bipolar stepper motor driver with integrated MOSFETs in 16 pin QFN package
  • Two internal full bridge drivers
  • Low on resistance(HS:250mohm; LS:250mohm)
  • Internal charger pump for the high-side driver
  • Low quiescent current of 1.6mA
  • Low sleep current of 1uA
  • Overcurrent protection, thermal shutdown and UVLO protection
  • Fault indication output
  • Thermally enhanced surface mount package

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
1.8 mA
Surface Mount
MSL 1 - Unlimited
4
16
2.7000, 18.0000 V
-40 to 125 °C
125 °C
-40 °C
1.2 A
19 V
16QFN
T/R
18 V
2.7 V
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.0626
10000+
$1.0212
20000+
$0.9798
40000+
$0.9384
80000+
$0.92115