MP6508GR-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6508GR-P
Secondary Manufacturer Part#: MP6508GR-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Motor Driver | ||
| Brushed DC, Two Phase Stepper | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 1.2 A | ||
| 18 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |