PDP SEO Portlet

MP6508GF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6508GF-Z
Secondary Manufacturer Part#: MP6508GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
1.8 mA
Surface Mount
MSL 2A - 4 weeks
4
16
2.7000, 18.0000 V
-40 to 125 °C
125 °C
-40 °C
1.2 A
19 V
16TSSOP EP
T/R
18 V
2.7 V
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.1704
5000+
$1.1248
10000+
$1.0792
20000+
$1.0336
40000+
$1.0146