PDP SEO Portlet

MP6508GF-P

Stepper Motor Driver Full Bridge Bipolar 2.7V to 18V 1.2A 16-Pin TSSOP-EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6508GF-P
Secondary Manufacturer Part#: MP6508GF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.7V to 18V, 1.2A, bipolar stepper motor driver with integrated MOSFETs in TSSOP-16 EP package
  • Two internal full bridge drivers
  • Low on resistance(HS:250mohm; LS:250mohm)
  • Internal charger pump for the high-side driver

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
Motor Driver
Brushed DC, Two Phase Stepper
2
28
125 °C
-40 °C
1.2 A
18 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2649
1000+
$1.23305
2000+
$1.2012
4000+
$1.16935
8000+
$1.1375