PDP SEO Portlet

MP6507GR-P

Bipolar Stepper Motor Driver 2.7V To 15V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6507GR-P
Secondary Manufacturer Part#: MP6507GR-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6507 is a bipolar stepper-motor driver with dual, built-in full-bridges consisting of Nchannel power MOSFETs. It operates from a supply voltage range of 2.7V to 15V, and can deliver motor current up to 700mA per channel. The internal safety features include sinking and sourcing current limits implemented with external sensors, under-voltage lockout and thermal shutdown. An over-temperature output flag is available to indicate thermal shutdown. The MP6507 is available in 16-pin, 5.0mm×6.4mm TSSOP-EP and TSSOP, 3mm×3mm and 4mmx4mm QFN package with an exposed thermal pad on the back.

  • Wide 2.7V-to-15V Input Voltage Range
  • Two Internal Full-Bridge Drivers
  • Low MOSFET On Resistance (HS: 500m?; LS: 500 m?)
  • Internal Charge Pump for the High-Side Driver
  • Low Quiescent Current: 1.1mA
  • Low Sleep Current: 1µA
  • Thermal Shutdown and Under-Voltage Lockout Protection
  • Over-Temperature Output Flag
  • Thermally-Enhanced Surface-Mount Package

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
Matte Tin
Surface Mount
MSL 1 - Unlimited
4
16
2.7, 15 V
-40 to 125 °C
125 °C
-40 °C
700 mA
16 V
16QFN
16
QFN
15 V
2.7 V
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9591
1000+
$0.93495
2000+
$0.9108
4000+
$0.88665
8000+
$0.8625