PDP SEO Portlet

MP6507GQ-P

Stepper Motor Driver 2.7V to 15V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6507GQ-P
Secondary Manufacturer Part#: MP6507GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6507 is a bipolar stepper-motor driver with dual, built-in full-bridges consisting of Nchannel power MOSFETs. It operates from a supply voltage range of 2.7V to 15V, and can deliver motor current up to 700mA per channel. The internal safety features

  • Bipolar stepper motor driver integrated MOSFETs in 16 pin QFN package
  • Two internal full bridge drivers
  • Low MOSFET on-resistance (HS: 500mohm, LS:500mohm)
  • Internal charge pump for the high side driver
  • Low quiescent c

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
Matte Tin
260
1.1 mA
Surface Mount
MSL 1 - Unlimited
4
16
5.5, 4.75 V
-40 to 125 °C
125 °C
-40 °C
700 mA
16 V
16QFN
16
3 x 3 x 0.95(Max)
QFN
15 V
2.7 V
Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9035
1000+
$0.88075
2000+
$0.858
4000+
$0.83525
8000+
$0.8125