PDP SEO Portlet

MP6507GF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6507GF-Z
Secondary Manufacturer Part#: MP6507GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
Matte Tin
260
1.1 mA
Surface Mount
MSL 2A - 4 weeks
4
16
1.8 V
-40 to 125 °C
125 °C
-40 °C
700 mA
16 V
16TSSOP EP
16
5.1(Max) x 4.5(Max) x 1.05(Max)
TSSOP EP
15 V
2.7 V
Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9086
5000+
$0.8732
10000+
$0.8378
15000+
$0.8024
20000+
$0.78765