PDP SEO Portlet

MP6501AGF-Z

Stepper Motor Driver 8V to 35V 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6501AGF-Z
Secondary Manufacturer Part#: MP6501AGF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6501A is a stepper motor driver with a built-in micro stepping translator. It operates from a supply voltage of up to 35V and can deliver motor current up to 2.5A. The MP6501A can operate a bipolar stepper motor in full-, half-, quarter-, and eighth

  • 8V to 35V, 2.5A stepper motor driver with integrated MOSFETs in TSSOP-28 EP package
  • Two internal full bridge PWM converters
  • Low on resistance (HS:220mohm, LS:220mohm)
  • No control power supply required
  • Simple logic in

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
10 mA
Surface Mount
MSL 2A - 4 weeks
4
28
8.0000, 35.0000 V
-40 to 125 °C
125 °C
-40 °C
2.5 A
40 V
28TSSOP EP
T/R
35 V
8 V
Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.7248
5000+
$1.6576
10000+
$1.5904
20000+
$1.5232
40000+
$1.4952