PDP SEO Portlet

MP6501AGF-P

Stepper Motor Driver Full Bridge 8V to 35V 2.5A 28-Pin TSSOP-EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6501AGF-P
Secondary Manufacturer Part#: MP6501AGF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8V to 35V, 2.5A stepper motor driver with integrated MOSFETs in TSSOP-28 EP package
  • Two internal full bridge PWM converters
  • Low on resistance (HS:220mohm, LS:220mohm)
  • No control power supply required
  • Simple logic in

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
4
28
125 °C
-40 °C
2.5 A
40 V
35 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7653
1000+
$1.72085
2000+
$1.6764
4000+
$1.63195
8000+
$1.5875