PDP SEO Portlet

MP6500GU-Z

Stepper Motor Driver 4.5V to 35V 24-Pin UTQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6500GU-Z
Secondary Manufacturer Part#: MP6500GU-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
260 °C
Surface Mount
4
24
4.5000, 35.0000 V
-40 to 125 °C
125 °C
-40 °C
2.5 A
40 V
24UTQFN
24
5 x 5
UTQFN
35 V
4.5 V
Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.617
10000+
$1.554
20000+
$1.491
40000+
$1.428
80000+
$1.40175