MP6500GU-P
35V, 2.5A, Stepper Motor Driver
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6500GU-P
Secondary Manufacturer Part#: MP6500GU-P
- RoHS 10 Compliant
- Tariff Charges
- Stepper motor driver in 24 pin QFN package
- Two internal full bridge drivers
- Internal current sensing and regulation
- Low on-resistance (HS: 195mohm, LS:170mohm)
- No control power supply required
- Simple logic interface
- 3.3V and 5V compatible logic supply
- Step modes from full-step to eighth-step
- Automatic current decay, overcurrent protection (OCP), fault indication output
- Input overvoltage protection, thermal shutdown and undervoltage lockout (UVLO) protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Full-Bridge Motor Driver | ||
| Stepper | ||
| 2 | ||
| 24 | ||
| 125 °C | ||
| -40 °C | ||
| 2.5 A | ||
| 35 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |