PDP SEO Portlet

MP6500GF-Z

35V, 2.5A, Stepper Motor Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6500GF-Z
Secondary Manufacturer Part#: MP6500GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stepper motor driver in TSSOP-28 EP package
  • Two internal full bridge drivers
  • Internal current sensing and regulation
  • Low on-resistance (HS: 195mohm, LS:170mohm)
  • No control power supply required
  • Simple logic

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
Full-Bridge Motor Driver
Stepper
2
28
125 °C
-40 °C
2.5 A
35 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.7094
5000+
$1.6428
10000+
$1.5762
20000+
$1.5096
40000+
$1.48185