MP6500GF-P
Stepper Motor Driver Full Bridge 35V 2.5A 28-Pin TSSOP-EP T/R
Manufacturer:MPS
Product Category:
ICs, Driver ICs, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6500GF-P
- RoHS 10 Compliant
- Tariff Charges
- Stepper motor driver in TSSOP-28 EP package
- Two internal full bridge drivers
- Internal current sensing and regulation
- Low on-resistance (HS: 195mohm, LS:170mohm)
- No control power supply required
- Simple logic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 Pins | ||
| null | ||
| -40 °C | ||
| 4.5 V | ||
| 35 V | ||
| null | ||
| null | ||
| TSSOP-EP | ||
| 125 °C | ||
| 40 V | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |