PDP SEO Portlet

MP6412GQGU-Z

Load-Switch Controller P-MOSFET 2.2V to 12V 10-Pin UTQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6412GQGU-Z
Secondary Manufacturer Part#: MP6412GQGU-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6412 is a load-switch controller used to turn the main-power P-channel MOSFET on and off. The MP6412 has a 2.2V to 12V operating input voltage range. The MP6412 is a space-saving solution for smartphones, tablets and other portable device applicatio

  • Auto 150 ohm output discharge
  • Less than 2µA quiescent current
  • Less than 1µA shipping mode current
  • Factory-fixed reset delay
  • ESD HBM 2KV

Technical Attributes

Find Similar Parts

Description Value
UTQFN
10
125 °C
-40 °C
12 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.2772
10000+
$0.2664
20000+
$0.2556
40000+
$0.2448
80000+
$0.2403