PDP SEO Portlet

MP6402DQT-EF-LF-Z

LDO Regulator Pos 1.8V/2.5V 0.5A 8-Pin TQFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6402DQT-EF-LF-Z
Secondary Manufacturer Part#: MP6402DQT-EF-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6402 is a dual-channel, high PSRR linear regulator with reset function. The outputs range from 0.9V and 3.3V with ±1.5% voltage accuracy at both channels by operating from a +2.5V to +5.5V input. OUT2 pin voltage is recommended to be higher than OUT1 pin voltage. Short circuit protection and thermal protection are built in to prevent damage caused by output short circuit and overloading, respectively. A reset circuit is designed to monitor output voltage of channel 2. The R E S E T becomes active (low) when OUT2 pin voltage drops below its threshold. To ensure that a complete reset occurs, the R E S E T remains active for a pre-set delay time. The delay time is programmable by the user through changing the external capacitor. The MP6402 is available in SOIC8E and 3x3mm TQFN8 packages and is specified for operation TJ from -40°C to +125°C.

Up to 500mA Output Current High Output Voltage Accuracy (±1.5%) High Reset Voltage Accuracy (±3%) Programmable Reset Delay Time High PSRR: 60dB at 100Hz 15µVRMS Low Noise Outputs Built-in Short Circuit Protection Built-in Thermal Protection Output Discharge SOIC8E and 3x3mm TQFN8

Technical Attributes

Find Similar Parts

Description Value
1.5 %
TQFN-EP
5.5 V
2.5 V
2.5 to 5.5 V
48 °C/W
11 °C/W
Matte Tin
0.1 %/V
260
0.58 mA
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
1.8, 2.5 V
8TQFN EP
8
Positive Output
3 x 3 x 0.75(Max)
Extended Industrial
TQFN EP
0.26@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.834
10000+
$0.813
20000+
$0.792
40000+
$0.771
80000+
$0.75