PDP SEO Portlet

MP6401DQT-25BD3-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6401DQT-25BD3-LF-P
Secondary Manufacturer Part#: MP6401DQT-25BD3-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.5 V
2.5 to 5.5 V
48 °C/W
11 °C/W
Matte Tin
0.02 %/V
0.1 %
260 °C
0.22@300mA V
0.155 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
2.5 V
8TQFN
8
Positive Output
3 x 3 x 0.75 mm
Industrial
TQFN
0.114@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: