PDP SEO Portlet

MP6401DQT-25AD3-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6401DQT-25AD3-LF-Z
Secondary Manufacturer Part#: MP6401DQT-25AD3-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TQFN-EP
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
0.3 A
Fixed
2.5 V
8TQFN EP
8
Positive Output
3.1 x 3.1 x 0.75 mm
TQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: