PDP SEO Portlet

MP6401DJ-33AD3-LF-Z

LDO Regulator Pos 3.3V 0.3A 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6401DJ-33AD3-LF-Z
Secondary Manufacturer Part#: MP6401DJ-33AD3-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6401 combines a low-dropout linear regulator with an integrated reset circuit. It operates from a 2.5V to 5.5V input voltage and regulates the output voltage with 2% accuracy at 1.8V, 2.5V, 3.3V or adjustable value. It delivers up to 300mA of load current. By combining an LDO linear regulator with a reset circuit, these products can reduce cost and save space in compact portable devices such as cell phones, smart phones, PDAs, PMPs, and portable GPS devices. The MP6401 provides a push-pull, active-low that asserts when the regulator output voltage drops below the microprocessor supply threshold (-7.5% or -12.5% of nominal output voltage). Four reset delay time, 3.125ms, 25ms, 200ms and 1580ms can be selected. The MP6401 is available in 3mmx3mm TQFN8, 2mmx2mm TQFN6 and TSOT packages and is specified for operation from -40°C to 85°C.

Low Quiescent Current of 80µA for Battery Powered Equipment Low 114mV Dropout at 300mA Output ±2% Accurate Output Voltage Fixed Output Voltage Options of 1.8V, 2.5V or 3.3V Adjustable Output Voltage from 1.229V to 5V Using an External Resistor Divider 15µVRMS Ultra Low Noise Output PSRR: 57dB at 1kHz Input Reverse Current, Thermal and Short-Circuit Protection Microprocessor Reset with Four Delay time Options Push-Pull RESET

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
6
0.3 A
Fixed
3.3 V
6TSOT-23
6
Positive Output
2.9 x 1.6 x 0.87 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: