MP6400DJ-30-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MP6400DJ-30-LF-Z
Secondary Manufacturer Part#: MP6400DJ-30-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Yes | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 1.85 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Open Drain | ||
| 6TSOT-23 | ||
| 6 | ||
| No | ||
| 2.9 x 1.6 x 0.87 mm | ||
| No | ||
| TSOT-23 | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |