PDP SEO Portlet

MP6400DG-12-LF-Z

Processor Supervisor 1.12V 1.2V 6-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6400DG-12-LF-Z
Secondary Manufacturer Part#: MP6400DG-12-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6400 family is the microprocessor (µP) supervisory circuit which can monitor and provide reset function for system voltages from 0.4V. When either the SENSE voltage falls below its threshold (VIT) or the voltage of manual reset is pulled to a logic low, the signal will be asserted. The reset voltage can be factory-set for standard voltage rails from 0.9V to 5V, while the MP6400DG(J)- 01 reset voltage is adjustable with an external resistor divider. When SENSE voltage and M R exceed their thresholds, is driven to a logic high after a user-programmable delay time. The MP6400 has a very low quiescent current of 1.6µA typically, which makes it ideal suitable for battery-powered applications. It provides a precision reference to achieve ±1% threshold accuracy. The reset delay time can be selected by a capacitor which is connected between CDELAY and GND, allowing the user to select any delay time from 2.1ms to 10s. 380ms delay time is selected by connecting the CDELAY pin to VCC, while 24ms delay time by leaving the CDELAY pin float. MP6400 is available in TSOT23 and 2mm×2mm 6-pin QFN packages.

  • Fixed Threshold Voltages for Standard Voltage Rails From 0.9V to 5V and Adjustable Voltage From 0.4V are Available
  • Low Quiescent Current: 1.6uA typ
  • Power-On Reset Generator with Adjustable Delay Time: 2.1ms to 10s
  • High Threshold Accuracy: ±1% typ
  • Manual Reset Input
  • Open-Drain Output
  • Immune to Short Negative SENSE voltage
  • Guaranteed Reset Valid to VCC=0.8V
  • 6 Pin TSOT23 and 2mm×2mm QFN

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.6468
10000+
$0.6216
20000+
$0.5964
40000+
$0.5712
80000+
$0.5607