MP62551DGT-LF-Z
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.7A 6-Pin TQFN T/R
- RoHS 10 Compliant
- Tariff Charges
MP62551 Power Distribution Switch is designed for precision current limiting and provides up to 1.5A continuous output current. It offers programmable current limit between 60mA and 1.7A (typ) with ±10% accuracy by an external resistor. The switch includes an 88m? N-channel Power MOSFET and operates from 2.5V to 5.5V input voltage. The device has built-in protection for both over current and increased thermal stress. For over current, the device will limit the current by changing to a constant current mode. It will shutdown when its internal temperature reaches unsafe levels and recover once the device temperature reduces approx 10°C. It provides built-in soft-start which controls the rise and fall times of the output voltage to limit the initial inrush current and voltage surges. The reverse-voltage protection feature turns off the MOSFET to protect the device. The FLAG output will report a fail mode (low level) when over current or over temperature is encountered. The FLAG will not change state when the input UVLO is triggered. The MP62550/MP62551 is available in space saving 6-pin TQFN 2x2mm package and TSOT23-6 package.
Up to 1.5A Continuous Output Current ±10% Current-Limit Accuracy Adjustable Current-Limit, 60mA -1700mA (typ) Fast Over-current Response 2µs (typ) 2.5V to 5.5V Supply Range 88m? MOSFET (TQFN Package) 1.5µA Maximum Standby Supply Current Reverse Input-Output Voltage Protection Built-in Soft-Start Thermal-Shutdown Protection Automatic-on after Fault Removed Under-Voltage Lockout Deglitched Fault Report FLAG won't Change State at Input UVLO Transition Bidirectional Fault Deglitch Time Active Low & Active High Options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| 5.5 V | ||
| 2.5 to 5.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6TQFN | ||
| 6 | ||
| 2 x 2 x 0.75 mm | ||
| Industrial | ||
| TQFN | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |