PDP SEO Portlet

MP62341DH-LF-P

USB Power SW DIST Dual 2.7V to 5.5V 1.5A 8-Pin MSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP62341DH-LF-P
Secondary Manufacturer Part#: MP62341DH-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP62341 Power Distribution Switch features internal current limiting to prevent damage to host devices due to faulty load conditions. The MP62340/MP62341 analog switch has 80mO on-resistance and operates from 2.7V to 5.5V input. It is available with guaranteed current limits, making it ideal for load switching applications. The MP62340/MP62341 has built-in protection for both over current and increased thermal stress. For over current, the device will limit the current by changing to a constant current mode. As the temperature increases as a result of short circuit, then the device will shut off. The device will recover once the device temperature reduces to approx 120°C. The MP62340/MP62341 is available in 8-pin MSOP package with exposed pad and SOIC package without exposed pad.

  • 1A Continuous Current
  • Accurate Current Limit2.7V to 5.5V Supply Range
  • 140 µA Quiescent Current
  • 80mO MOSFET
  • Thermal-Shutdown Protection
  • Under-Voltage Lockout
  • 8ms FLAG Deglitch Time
  • No FLAG Glitch During Power Up
  • Reverse Current Blocking
  • Active High & Active Low Options
  • Available is MSOP8E and SOIC8

Technical Attributes

Find Similar Parts

Description Value
1 A
5.5 V
2.7 to 5.5 V
Matte Tin
Surface Mount
MSL 2 - 1 year
8
2
-40 to 85 °C
125 °C
-40 °C
8MSOP EP
8
Industrial
MSOP EP
USB Power Distribution Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8896
1000+
$0.8672
2000+
$0.8448
4000+
$0.8224
8000+
$0.8