MP6232DN-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MP6232DN-LF-Z
Secondary Manufacturer Part#: MP6232DN-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 2 | ||
| 130 mOhm | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| 8SOIC EP | ||
| 8 | ||
| 5 x 4 x 1.52 mm | ||
| SOIC EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |