MP6231DN-LF-Z
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SOIC EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP6231 Power Distribution Switch features internal current limiting to prevent damage to host devices due to faulty load conditions. The MP6231/MP6232 analog switch has 85mO on-resistance and operates from 2.7V to 5.5V input. It is available with guaranteed current limits, making it ideal for load switching applications. The MP6231/MP6232 has built-in protection for both over current and increased thermal stress. For over current, the device will limit the current by changing to a constant current mode. As the temperature increases as a result of short circuit, then the device will shut off. The device will recover once the device temperature reduces to approx 120°C. The MP6231/MP6232 is available in 8-pin MSOP and SOIC package with exposed pad.
- 500mA Continuous Current
- Accurate Current Limit
- 2.7V to 5.5V Supply Range
- 140uA Quiescent Current
- 85mO MOSFET
- Thermal-Shutdown Protection
- Under-Voltage Lockout
- 8ms FLAG Deglitch Time
- No FLAG Glitch During Power Up
- Reverse Current Blocking
- Active High & Active Low Options
- UL File # E322138
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 2 | ||
| 130 mOhm | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| 8SOIC EP | ||
| 8 | ||
| 5 x 4 x 1.52 mm | ||
| SOIC EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |