MP62131EK-LF-Z
USB Power SW DIST Single 2.7V to 5.5V 0.65A 8-Pin MSOP T/R
Manufacturer:MPS
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MP62131EK-LF-Z
Secondary Manufacturer Part#: MP62131EK-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| -20 to 85 °C | ||
| 125 °C | ||
| -20 °C | ||
| 8MSOP | ||
| 8 | ||
| Industrial | ||
| MSOP | ||
| USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |