PDP SEO Portlet

MP6205DN-LF-Z

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.5A 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6205DN-LF-Z
Secondary Manufacturer Part#: MP6205DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6205 Power Distribution Switch features internal current limiting to prevent damage to host devices due to faulty load conditions. The MP6205 Analog switch features 90m? on-resistance and operates from 2.7V to 5.5V input. It is available with a guaranteed current limit, making it ideal for load switching applications. The MP6205 has built-in protection for both over current and increased thermal stress. For over current, the device will limit the current by changing to a constant current mode. As the temperature increases as a result of short circuit, the device will shut off. The device will recover once the device temperature reduces to approx 120°C. The MP6205 is available in QFN8, MSOP8E, SOIC8E packages.

500mA Continuous Current Accurate Current Limit 2.7V to 5.5V Supply Range 140uA Quiescent Current 90m? MOSFET Thermal-Shutdown Protection Under-Voltage Lockout 8ms FLAG Deglitch Time No FLAG Glitch During Power Up Reverse Current Blocking QFN8, MSOP8E, SOIC8E Packages UL Recognized: E322138

Technical Attributes

Find Similar Parts

Description Value
500 mA
5.5 V
Matte Tin
260
Surface Mount
MSL 2A - 4 weeks
1
8
1
1
130 mOhm
85 °C
-40 °C
0.5 A
8SOIC EP
8
5 x 4 x 1.52 mm
SOIC EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: