MP6205DD-LF-P
USB Power SW DIST Single 2.7V to 5.5V 1.1A 8-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP6205 Power Distribution Switch features internal current limiting to prevent damage to host devices due to faulty load conditions. The MP6205 Analog switch features 90m? on-resistance and operates from 2.7V to 5.5V input. It is available with a guaranteed current limit, making it ideal for load switching applications. The MP6205 has built-in protection for both over current and increased thermal stress. For over current, the device will limit the current by changing to a constant current mode. As the temperature increases as a result of short circuit, the device will shut off. The device will recover once the device temperature reduces to approx 120°C. The MP6205 is available in QFN8, MSOP8E, SOIC8E packages.
500mA Continuous Current Accurate Current Limit 2.7V to 5.5V Supply Range 140uA Quiescent Current 90m? MOSFET Thermal-Shutdown Protection Under-Voltage Lockout 8ms FLAG Deglitch Time No FLAG Glitch During Power Up Reverse Current Blocking QFN8, MSOP8E, SOIC8E Packages UL Recognized: E322138
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| 5.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8QFN EP | ||
| 8 | ||
| Industrial | ||
| QFN EP | ||
| USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |