PDP SEO Portlet

MP62055EJ-LF-P

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.5A 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP62055EJ-LF-P
Secondary Manufacturer Part#: MP62055EJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP62055 Power Distribution Switch features internal current limiting to prevent damage to host devices due to faulty load conditions. The MP62055 analog switch features 115m? on-resistance and operates from 2.7V to 5.5V input. It is available with a guaranteed current limit, making it ideal for load switching applications. The MP62055 has builtin protection for both over current and increased thermal stress. For over current, the device will limit the current by changing to a constant current mode. As the temperature increases as a result of short circuit, the device will shut off. The device will recover once the device temperature reduces to approx 120°C. The MP62055 is available in TSOT23-5 package.

500mA Continuous Current Accurate Current Limit 2.7V to 5.5V Supply Range 90uA Quiescent Current 115m? MOSFET Thermal-Shutdown Protection Under-Voltage Lockout 8ms FLAG Deglitch Time No FLAG Glitch During Power Up Reverse Current Blocking TSOT23-5 Package UL File # E322138

Technical Attributes

Find Similar Parts

Description Value
500 mA
2.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
5
1
-20 to 85 °C
125 °C
-40 °C
5TSOT-23
T/R

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.6811
1000+
$0.66395
2000+
$0.6468
4000+
$0.62965
8000+
$0.6125