PDP SEO Portlet

MP62041DQFU-1-LF-P

Current Limit SW 1-IN 1-OUT 1.7V to 5.5V 2A 4-Pin UTQFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP62041DQFU-1-LF-P
Secondary Manufacturer Part#: MP62041DQFU-1-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP62040-1/MP62041-1 Power Distribution Switch is designed for high-side load switch. The switch operates from 1.7V to 5.5V nominal input voltage and includes an 85m? power MOSFET to handle up to 2A continuous load. The MP62040-1/MP62041-1 has slew rate control with 115µs rising time to limit inrush current when enabling the switch. The built-in level shift function allows a logic signal on enable input that may be different from the supply voltage to switch the high side P-channel MOSFET ON or OFF. The MP62040-1/MP62041-1 is available in an ultrasmall UTQFN4 package, with ultra-low height (0.55mm typ).

2A Continuous Current 1.7V to 5.5V Supply Range Soft Start: 115µs 1µA Shutdown Current 85m? MOSFET Active High & Active Low Options Space saving 1.6x1.2 mm UTQFN4 Package (0.55mm Height)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: