PDP SEO Portlet

MP6005GK-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6005GK-Z
Secondary Manufacturer Part#: MP6005GK-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Current Mode Control
70 %
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
2 A
10MSOP
10
Extended Industrial
MSOP
80 V
8 V
Flyback
Flyback Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.1396
5000+
$1.0952
10000+
$1.0508
20000+
$1.0064
40000+
$0.9879