PDP SEO Portlet

MP6004GQ-Z

Conv DC-DC Single Buck/Flyback 14V 80V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6004GQ-Z
Secondary Manufacturer Part#: MP6004GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6004 is a monolithic flyback DC/DC converter with a 180V power switch that targets isolated or non-isolated 13W PoE applications. It supports both primary-side regulated flyback and high-voltage buck applications. The MP6004 uses a fixed peak current and variable frequency discontinuous conduction mode (DCM) to regulate constant output voltage. The primary-side regulation without opto-coupler feedback in flyback mode simplifies the design and saves BOM cost while buck mode minimizes the solution size for non-isolated applications. A 180V integrated power MOSFET optimizes the device for various wide voltage applications. MP6004 protection features include over-load protection, over-voltage protection, open-circuit protection, and thermal shutdown. The MP6004 is available in a QFN-14 3mm x 3mm package.

  • Supports Primary-Side Regulated Flyback without Opto-Coupler Feedback
  • Supports Buck from up to 80V Input
  • Integrated 180V Switching Power MOSFET
  • Internal 80V Start-Up Circuit
  • Up to 3A Programmable Current Limit
  • Discontinuous Conduction Mode
  • OLP, OVP, Open Circuit, and Thermal Protection
  • Flexible Self Power or External VCC Power
  • Minimal External Component Count
  • Available in a QFN-14 3mm x 3mm Package

Technical Attributes

Find Similar Parts

Description Value
80 V
14 V
Matte Tin
260
80 V
14 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
3 A
14QFN
14
3 x 3 x 0.95(Max)
Extended Industrial
QFN
200 kHz
200 kHz
Buck (Step Down), Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2936
10000+
$1.2432
20000+
$1.1928
40000+
$1.1424
80000+
$1.1214