MP6004GQ-P
Conv DC-DC Single Buck/Flyback 14V to 80V 14-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP6004GQ-P
Secondary Manufacturer Part#: MP6004GQ-P
- RoHS 10 Compliant
- Tariff Charges
The MP6004 is a monolithic flyback DC/DC converter with a 180V power switch that targets isolated or non-isolated 13W PoE applications. It supports both primary-side regulated flyback and high-voltage buck applications. The MP6004 uses a fixed peak curre
- Primary side regulated monolithic flyback/buck DC to DC converter n 14 pin QFN-EP package
- Supports primary side regulated flyback without opto-coupler feedback
- Supports buck from up to 80V input
- Integrated 180V switching po
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 14 V | ||
| Matte Tin | ||
| 260 | ||
| 80 V | ||
| 14 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 14, 80 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| 14QFN | ||
| 14 | ||
| 3 x 3 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 200 kHz | ||
| 200 kHz | ||
| Buck (Step Down), Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |