PDP SEO Portlet

MP6002DN-LF-Z

Conv DC-DC Single Step Up 10V to 100V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6002DN-LF-Z
Secondary Manufacturer Part#: MP6002DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6002 is a monolithic Flyback/Forward DC-DC converter which includes a 150V power switch and is capable of delivering up to 30W output power. It can also be used for boost and SEPIC applications. The MP6002 uses the fixed-frequency peak current mode primary controller architecture. It has an internal soft-start, auto-retry, and incorporates over current, short circuit, and over-voltage protection. The MP6002 can also skip cycles to maintain zero load regulation. It has a direct optocoupler interface which bypasses the internal error amplifier when an isolated output is desired. The MP6002 is ideal for telecom applications, and is available in a compact, thermally enhanced SO8 package with an exposed pad.

Integrated 0.45? 150V Power Switch Cycle-by-Cycle Current Limiting Programmable Switching Frequency Duty Cycle Limiting with Line Feed Forward Integrated 100V Startup Circuit Internal Slope Compensation Disable Function Built-in Soft-Start Line Under Voltage Lockout Line Over Voltage Protection Auto-Restart for Opened/Shorted Output Zero Load Regulation Thermal Shutdown

Technical Attributes

Find Similar Parts

Description Value
100 V
10 V
100 V
10 V
Surface Mount
1
8
1
10.0000, 100.0000 V
-40 to 85 °C
85 °C
-40 °C
4 A
Adjustable
10 to 150 V
8SOIC EP
T/R
Industrial
550 kHz
550 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.7248
5000+
$1.6576
10000+
$1.5904
20000+
$1.5232
40000+
$1.4952