PDP SEO Portlet

MP6001DN-LF-Z

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down -0.3V to 100V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6001DN-LF-Z
Secondary Manufacturer Part#: MP6001DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6001 is a monolithic Flyback/Forward DC-DC converter which includes a 150V power switch and is capable of delivering up to 15W output power. It can also be used for boost and SEPIC applications. The MP6001 uses the fixed-frequency peak current mode primary controller architecture. It has an internal soft-start, auto-retry, and incorporates over current, short circuit, and over-voltage protection. The MP6001 can also skip cycles to maintain zero load regulation. It has a direct optocoupler interface which bypasses the internal error amplifier when an isolated output is desired. The MP6001 is ideal for telecom applications, and is available in a compact, thermally enhanced SOIC8 package with an exposed pad.

  • Integrated 0.9? 150V Power Switch
  • Cycle-by-Cycle Current Limiting
  • Programmable Switching Frequency
  • Duty Cycle Limiting with Line Feed Forward
  • Integrated 100V Startup Circuit
  • Internal Slope Compensation
  • Disable Function
  • Built-in Soft-Start
  • Line Under Voltage Lockout
  • Line Over Voltage Protection
  • Auto-Restart for Opened/Shorted Output
  • Zero Load Regulation
  • Thermal Shutdown

Technical Attributes

Find Similar Parts

Description Value
100 V
10 V
Matte Tin
260
100 V
-0.3 V
Surface Mount
MSL 2 - 1 year
1
8
1
3.3 V
-40 to 85 °C
125 °C
-40 °C
Adjustable
-0.5 to 150 V
8SOIC
8
5 x 4 x 1.52 mm
SOIC
550 kHz
550 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.4014
5000+
$1.3468
10000+
$1.2922
20000+
$1.2376
40000+
$1.21485