PDP SEO Portlet

MP5990GMA-0000-P

Fully Integrated Hot-Swap Solution, 1 Channel, MOSFET, 4 to 16 V Supply, -40°C to 125°C, LGA-45

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MP5990GMA-0000-P
Secondary Manufacturer Part#: MP5990GMA-0000-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP5990GMA-0000-P is a fully integrated, PMBus compatible, compact hot-swap protection device. It contains a hot-swap controller and a high-side power MOSFET (HS-FET), which allow it to operate as a standalone device. The MP5990 can also operate as a hot-swap controller in parallel with the multi-phase MP5991. The device can achieve up to 50A of continuous output current (IOUT) per device at room temperature, and up to 60A of continuous IOUT with airflow. The device limits the backplane voltage drop by limiting the inrush current to the load while a circuit card is inserted into a live backplane power source. The MP5990 limits the internal MOSFET current (IFET) by controlling the gate voltage (VGATE) via the current limit (ILIMIT) reference input and soft-start ramp. Application includes hot swaps, PC cards, disk drives, servers, 5G telecom, networking, laptops.

  • 4V to 16V operating input voltage (VIN) range
  • Maximum 50A of output current (IOUT), supports 60A of IOUT with air flow
  • 1mohm integrated power MOSFET, PMBus/I²C 1.3 compatible
  • ±1% IMON reporting accuracy, built-In MOSFET driver
  • Integrated current-sense with sense output
  • Configurable over-current, configurable short-circuit current limit
  • Built-in insertion delay, configurable soft start (SS), built-in fuse health reporting
  • Fault signal output (GOK), power good indication (PG), VIN under-voltage warning (UVW)
  • Fault type indication (FLT-TYPE), faults auto-record to the NVM
  • LGA-45 package, operating junction temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.7047
1000+
$4.53856
2000+
$4.38656
3000+
$4.24509
4000+
$4.1125