PDP SEO Portlet

MP5981GLU-P

Hot Swap Controller 1-CH 4V to 16V 32-Pin LGA T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5981GLU-P
Secondary Manufacturer Part#: MP5981GLU-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP5981GLU-P is a hot-swap intelli-fuse solution. It is a monolithic, integrated controller and switch that contains a high-side MOSFET and other circuitries that enable it to work in standalone operation or to be controlled by a hot-swap controller. It li

  • 4V to 16V operating input range, integrated switch with 1.1mohm RDS(ON)
  • Built-In MOSFET driver, 3.0V LDO output
  • Integrated current sensing with sense output, built-in insertion delay
  • Separate current-sensing output used to

Technical Attributes

Find Similar Parts

Description Value
LGA
Hot Swap Intelli-Fuse Solution
Surface Mount
32
125 °C
-40 °C
MOSFET
16 V
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.0572
1000+
$2.0054
2000+
$1.9536
4000+
$1.9018
8000+
$1.85