PDP SEO Portlet

MP5611GQT-Z

Power, AMOLED Display, 2.9V to 5.2V, TQFN-EP-16, -40°C to 125°C

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MP5611GQT-Z
Secondary Manufacturer Part#: MP5611GQT-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP5611 is a triple-output converter across a 2.9 to 5.2V input voltage (VIN) range designed for small-size AMOLED (active matrix organic light-emitting diode) display power supplies. The MP5611 integrates a boost converter for ELVDD, an inverting buck-boost (IBB) converter for ELVSS, and another boost converter for AVDD. The one wire digital control pin (CTRL) can program the ELVSS, ELVDD, and AVDD voltages following digital protocol. The MP5611 supports an independent start-up sequence for AVDD and ELVDD via the separated enable pins (EN-AVDD and CTRL). It also integrates an optional fast discharge function after the IC has been disabled. The device features rich protections, including VIN under-voltage lockout (UVLO), cycle-by cycle current limit protection, thermal shutdown protection, short output protection, and overcurrent protection (OCP) for AVDD and ELVDD. Applications include AMOLED smartphones, AMOLED displays.

  • 2.9 to 5.2V input voltage (VIN) range, triple output AVDD, ELVDD, ELVSS
  • High accuracy for output voltage (VOUT), good line and load regulation
  • Configurable VELVDD = 4.6V to 5.2V, default 4.6V
  • Configurable VELVSS = -1.4V to -6.4V, default -4V
  • 500mA output current (IOUT) for ELVDD and ELVSS
  • Configurable VAVDD = 5V to 7.7V, default 5.8V
  • 100mA IOUT for AVDD, soft start (SS)
  • Respective enable for AVDD and ELVDD, active fast discharge function
  • Cycle-by-cycle current limit protection, AVDD output overcurrent protection (OCP) 90mA to 270mA
  • Output short-to-GND protection, overtemperature protection, TQFN-16 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.0626
10000+
$1.0212
20000+
$0.9798
40000+
$0.9384
80000+
$0.92115