PDP SEO Portlet

MP5512GV-Z

IC, PMU HOT SWAP CTRL 21V, 4.5A QFN25 NG

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5512GV-Z
Secondary Manufacturer Part#: MP5512GV-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5512 is a high-efficiency energy storage and management unit targeting solid-state and hard-disk drive applications. Its highly integrated input-current limit and energy storage and release management provide an efficient, compact system solution for SSD applications.

The internal input-current-limit block with dv/dt control prevents an inrush current during system start-up. The bus voltage start-up slew rate is programmable; it includes a power-on-reset function for hot-swapping. The patented energy-storage and release-management control circuit minimizes the storage capacitor requirement. It boosts the input voltage to a higher storage voltage and releases the energy over a hold-up time in case of an input outage. The storage voltage and the release voltage are both programmable for different system applications.

The MP5512 requires a minimal number of standard, external components and is available in a 28-pin QFN (4mm×5mm) package.

  • Wide 4V-to-18V Operating Input Range
  • Programmable Storage Voltage Up to 40V
  • Programmable Input-Current Limit Up to 4.5A
  • Input Reverse-Current Protection
  • Adjustable dv/dt Slew Rate for Bus Voltage Start-up
  • 14m? MOSFET for Input Hot-swap
  • Internal 140m? and 110m? Power Switches for Energy-Storage and Release-Management Circuits
  • VB Power-Good Indicator
  • Input-Failure Indicator and Input-Early Warning for VIN Voltage
  • ±3% Input-Current Limit at 2A
  • 0.1uF Input capacitor for Hot-swap
  • Thermal Protection

Technical Attributes

Find Similar Parts

Description Value
Energy Storage and Management Unit
MSL 2 - 1 year
28
125 °C
-40 °C
18 V
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$6.468
10000+
$6.216
20000+
$5.964
40000+
$5.712
80000+
$5.607