MP5507EGRG-P
Manufacturer:MPS
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: MP5507EGRG-P
Secondary Manufacturer Part#: MP5507EGRG-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Energy Storage and Management Unit | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 3.4, 4.4 V | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16QFN | ||
| 16 | ||
| 3.2 x 2.5 x 0.95(Max) mm | ||
| Extended Industrial | ||
| QFN | ||
| 7 V | ||
| 2.7 V | ||
| Energy Management IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |