PDP SEO Portlet

MP5505GL-Z

High-Efficiency Energy Storage and Management Unit 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5505GL-Z
Secondary Manufacturer Part#: MP5505GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5505 is a lossless energy storage and management unit targeted at the solid-state and hard-disk drive applications. Its highly-integrated input-current limit and energy storage and release management makes the system solution very compact

The internal input-current–limit block with dv/dt control prevents inrush current during system start up. The bus voltage start-up slew rate is programmable. It also includes a Power-On- Reset function for hot-swapping. patented energy storage and release management control circuit minimizes the storage capacitor requirement. It pumps the input voltage to a higher storage voltage and releases the energy over a hold-up time to the system in the case of an input outage. The storage voltage and the release voltage are both programmable for different system applications

The MP5505 requires a minimal number of readily-available standard external components, and is available in a 20-pin QFN (3mm×4mm) package.

  • Wide 2.7V-to-7V Operating Input Range
  • Input Current Limiter with Integrated 60mO MOSFET
  • Up to 4.5A Input Current Limit
  • Reverse Current Protection
  • 6V Bus Clamping Voltage
  • Power-On-Reset
  • Adjustable dv/dt Slew Rate for Bus Voltage Start-Up
  • Internal 30mO Disconnect Switch
  • Internal 70mO and 60mO Power Switches for Energy Storage and Release Management Circuits
  • Thermal Protection
  • EN and Power-Good Indicators
  • Available in a QFN20 (3mm×4mm) Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
20
-40 to 125 °C
125 °C
-40 °C
20QFN
20
3.1 x 4.1 x 0.95 mm
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$4.17
10000+
$4.065
20000+
$3.96
40000+
$3.855
80000+
$3.75