PDP SEO Portlet

MP5505GL-P

High-Efficiency Energy Storage 20-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5505GL-P
Secondary Manufacturer Part#: MP5505GL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP5505 is a lossless energy storage and management unit targeted at the solid-state and hard-disk drive applications. Its highly-integrated input-current limit and energy storage and release management makes the system solution very compact. The internal input-current–limit block with dv/dt control prevents inrush current during system start up. The bus voltage start-up slew rate is programmable. It also includes a Power-OnReset function for hot-swapping. MPS’s patented energy storage and release management control circuit minimizes the storage capacitor requirement. It pumps the input voltage to a higher storage voltage and releases the energy over a hold-up time to the system in the case of an input outage. The storage voltage and the release voltage are both programmable for different system applications. The MP5505 requires a minimal number of readily-available standard external components, and is available in a 20-pin QFN (3mm×4mm) package.

Wide 2.7V-to-7V Operating Input Range Input Current Limiter with Integrated 60m? MOSFET Up to 4.5A Input Current Limit Reverse Current Protection 6V Bus Clamping Voltage Power-On-Reset Adjustable dv/dt Slew Rate for Bus Voltage Start-Up Internal 30m? Disconnect Switch Internal 70m? and 60m? Power Switches for Energy Storage and Release Management Circuits Thermal Protection EN and Power-Good Indicators Available in a QFN20 (3mm×4mm) Package

Technical Attributes

Find Similar Parts

Description Value
Energy Storage and Management Unit
260 °C
MSL 1 - Unlimited
20
-40 to 125 °C
85 °C
-40 °C
20
3 x 4 x 0.95 mm
QFN
7 V
2.7 V
High-Efficiency Energy Storage

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.3785
1000+
$4.26825
2000+
$4.158
4000+
$4.04775
8000+
$3.9375