MP5505EGL-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: MP5505EGL-Z
Secondary Manufacturer Part#: MP5505EGL-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High-Efficiency Energy Storage and Management Unit | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 20 | ||
| 1.7, 3.6 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 20QFN | ||
| 20 | ||
| 3 x 4 x 0.95(Max) mm | ||
| Extended Industrial | ||
| QFN | ||
| High-Efficiency Energy Storage and Management Unit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471709000 |
| Schedule B: | 8471709000 |