PDP SEO Portlet

MP5496GR-0001-P

2.8V-5.5V,PMIC WITH FOUR 4.5A/2.5A/4A/2A BUCKS,5 LDOS,AND FLEXIBLE SYSTEM SETTINGS VIA I2C AND OTP

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5496GR-0001-P
Secondary Manufacturer Part#: MP5496GR-0001-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP5496 is a complete power management solution that integrates four high-efficiency, stepdown DC/DC converters, five low-dropout (LDO) regulators and a flexible logic interface. A DC/DC converter with constant-on-time (COT) control provides fast transient response. The default 1.5MHz fixed switching frequency during continuous conduction mode (CCM) greatly reduces the external inductor and capacitor values. Full protection features include undervoltage lockout (UVLO), overcurrent protection (OCP) and thermal shutdown. The output voltage is adjustable through the I2C interface or can be preset by the one-time programmable (OTP) function. Additional features, such as AUTOON, frequency, power-on delay, RST delay, pushbutton time, LDORTC output voltage, OTP version and the I2C address can only be configured via the OTP. The MP5496 requires a minimal number of external components, and is available in a space-saving QFN-28 (4mmx4mm) package.

  • Buck 1: 4.5A/buck 2: 2.5A/buck 3: 4A/buck 4: 2A DC/DC converter
  • 0.6V to 2.1875V/12.5mV step VOUT range, 2.8V to 5.5V operating input range
  • Adjustable switching frequency
  • Configurable forced PWM, auto-PFM/PWM mode
  • One RTC dedicated LDO and four low-noise LDOs
  • Two separate input power supplies, 100mV dropout at 300mA load
  • I2C bus and OTP, power-on/off button, power-on reset output
  • Flexible power-on/off sequencing via OTP, flexible DC/DC, LDO on/off via OTP
  • Used in cable modems, set-top boxes, televisions, Wi-Fi routers/access points
  • Suitable for PoS machines, SSDs, IP cameras

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.3074
1000+
$2.2493
2000+
$2.1912
4000+
$2.1331
8000+
$2.075