PDP SEO Portlet

MP5420DM-LF

OP Amp Quad GP R-R I/O ±9V 18V 14-Pin TSSOP

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5420DM-LF
Secondary Manufacturer Part#: MP5420DM-LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5420 (quad) is a high-speed, high-voltage rail-to-rail input-output amplifiers for use as voltage reference buffers in Thin Film Transistor Liquid Crystal Displays (TFT-LCDs). The MP5120 family provides excellent overall performance and versatility. The 20MHz -3dB bandwidth and 45V/µs slew rate make these amplifier suitable for many portable applications. The MP5240 are designed to operate at supply voltages as low as 3.2V and up to 18V at 1.6mA of supply current per amplifier. The input can swing 0.5V below the negative rail and 0.5V above the positive rail. The output can swing within 100mV of each rail. The MP5420 quad channel is available in the space-saving 14-pin TSSOP package. All feature a standard operational amplifier pin out.

Supply Operation: +/-9V 20MHz -3dB Bandwidth 45V/µs Slew Rate Supply Current (per amplifier)1.6mA Unity-Gain Stable Output Swing within 100mV of Supply Rail Rail-to-Rail Input Capability High Output Drive Capability (50mA) MP5420 Available in TSSOP14

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
2@±5V uA
20@±5V mV
60 dB
Surface Mount
MSL 2 - 1 year
4
6.4@±5V mA
±9|18|3.2|±5|5 V
-40 to 85 °C
14TSSOP
14
Dual
5.1 x 4.5 x 1.05 mm
0
Industrial
TSSOP
3.2V to 18V, ± 1.6V to ± 9V
General Purpose Amplifier
14 MHz
45@±5V V/us
60 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $: