MP5420DM-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2@?5V uA | ||
| 20@?5V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 4 | ||
| 6.4@±5V mA | ||
| ±9|±1.6|±3|±5 V | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| Dual Supply | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| Rail - Rail Input / Output (RRIO) | ||
| TSSOP | ||
| General Purpose Amplifier | ||
| 14 MHz | ||
| 45@±5V V/us | ||
| 60 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |