PDP SEO Portlet

MP5402MGR-Z

Conv DC-DC Single Step Down 7V to 36V 26-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5402MGR-Z
Secondary Manufacturer Part#: MP5402MGR-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5402M integrates a monolithic, step-down, switch-mode converter with two USB current-limit switches and a charging port identification circuit. It achieves 5A of continuous output current over a wide input supply range with excellent load and line regulation. The output of the USB switch is current limited. Both USB ports support DCP schemes for the battery charging specification (BC1.2), the divider mode, and the 1.2V/1.2V mode, eliminating outside user interaction. The output voltage has programmable line drop compensation. Fault condition protection includes hiccup current limiting, output OVP, and thermal shutdown (TSD). The MP5402M requires a minimum number of readily available, standard, external components and is available in a QFN-26 (4mmx4mm) package.

EMI Reduction Technique Wide 7V to 36V Operating Input Voltage Range Fixed 5V Output Voltage with Line Drop Compensation Accurate USB1/USB2 Output Current Limit 40mO/32mO Low-RDS(ON) Internal Buck Power MOSFETs 24mO/24mO Low-RDS(ON) Internal USB1/USB2 Power MOSFETs 350kHz/250kHz/150kHz Frequency Selectable Programmable Line Drop Compensation Output Over-Voltage Protection Hiccup Current Limit Supports DCP Schemes for BC1.2, Divider Mode, and 1.2V/1.2V Mode ±8kV HBM ESD Rating for USB, DP, and DM Available in a QFN-26 (4mmx4mm) Package

Technical Attributes

Find Similar Parts

Description Value
36 V
7 V
Matte Tin
260 °C
36 V
7 V
Surface Mount
MSL 1 - Unlimited
1
26
1
7.0000, 36.0000 V
-40 to 85 °C
125 °C
-40 °C
5 A
Fixed
5 V
26QFN
26
4 x 4 mm
Extended Industrial
QFN
350 kHz
350 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.7661
10000+
$2.69645
20000+
$2.6268
40000+
$2.55715
80000+
$2.4875