MP5221DK-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 2@10V uA | ||
| 20@10V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 3.2@10V mA | ||
| 20, 3.2 V | ||
| -40 to 85 °C | ||
| 8MSOP | ||
| 8 | ||
| Single Supply | ||
| 3.1 x 3.1 x 0.95 mm | ||
| 0 | ||
| Rail - Rail Input / Output (RRIO) | ||
| Industrial | ||
| MSOP | ||
| General Purpose Amplifier | ||
| 14 MHz | ||
| 45@10V V/us | ||
| 60 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |