PDP SEO Portlet

MP5121DJ-LF-Z

OP Amp Single GP R-R I/O 20V 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5121DJ-LF-Z
Secondary Manufacturer Part#: MP5121DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5121 (single) is a high-speed, high-voltage rail-to-rail input-output amplifiers for use as voltage reference buffers in Thin Film Transistor Liquid Crystal Displays (TFT-LCDs). The MP5121 family provides excellent overall performance and versatility. The 20MHz -3dB bandwidth and 45V/µs slew rate make these amplifier suitable for many portable applications. The MP5121 are designed to operate at supply voltages as low as 3.2V and up to 20V at 1.6mA of supply current per amplifier. The MP5121 family has true single supply capability. The input can swing 0.5V below the negative rail and 0.5V above the positive rail. The output can swing within 100mV of each rail. The MP5121 single channel is available in 5-pin TSOT package. All feature a standard operational amplifier pin out.

20MHz -3dB Bandwidth 45V/us Slew Rate Single-Supply Operation: 3.2V to 20V Supply Current (per amplifier)1.6mA Unity-Gain Stable Output Swing within 100mV of Supply Rail Rail-to-Rail Input Capability High Output Drive Capability (50mA) MP5121 Available in TSOT-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: