PDP SEO Portlet

MP5087GG-P

Power Switch 7A 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5087GG-P
Secondary Manufacturer Part#: MP5087GG-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5087 is a load switch to provide 7A load protection covering 0.5V to 5.5V voltage range. With the small RDSON in tiny package, MP5087 provides very high efficient and space saving solution in notebook and tablet or other portable devices application. The MP5087 equipped with the very accurate current monitor function. The gain of the current monitor can be scaled to different applications. With the soft start function, the MP5087 can avoid inrush current during circuit start up. MP5087 also provides different functions, like programmable soft start time, output discharge function, OCP and thermal shutdown features. Tiny QFN-12 (2mmx2mm) of MP5087 is available in space saving package

  • Less than 1µA shutdown current
  • Integrated 10mohm low RDS(ON) FETs
  • Output current monitoring accurate high to 3%
  • Push-pull PG indicator
  • Adjustable start-up slew rate
  • Output discharge function
  • Less than 200ns short circuit protection response time
  • Thermal protection
  • UL2361, file no. 20150402-E322138 safety approval

Technical Attributes

Find Similar Parts

Description Value
7 A
0.5 to 5.5 V
Matte Tin
260
7 A
Surface Mount
MSL 1 - Unlimited
1
12
1
12 mOhm
3 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
12QFN
12
2 x 2 x 0.95(Max)
QFN
0.01 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7506
1000+
$0.7317
2000+
$0.7128
4000+
$0.6939
8000+
$0.675