PDP SEO Portlet

MP5087AGG-Z

Power Switch 7A 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5087AGG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Integrated 10m? Low RDSON FET Adjustable Start Up Slew Rate Wide VIN Range: 0.5V to 5.5V <1µA Shutdown Current Programmable 7A Current Limit Range Output Discharge Function Enable Pin Push-pull PG Indicator for VIN>3V <200ns Short-Circuitry Response Protection Thermal Protection Small QFN-12 (2mmx2mm) Package

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
0.012 ohm
Yes
Active High
5.5 V
7 A
-40 °C
null
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.6006
5000+
$0.6006
10000+
$0.5772
20000+
$0.5538
40000+
$0.5304
80000+
$0.52065
SubTotal:
$3,003.00